
TAP225M035BRW | |
|---|---|
DigiKey Part Number | 478-8971-2-ND - Tape & Reel (TR) 478-8971-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225M035BRW |
Description | CAP TANT 2.2UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,78000 | R13,78 |
| 10 | R8,63700 | R86,37 |
| 50 | R6,64100 | R332,05 |
| 100 | R6,02420 | R602,42 |
| 500 | R4,98406 | R2 492,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | R4,57122 | R5 714,03 |
| 2 500 | R4,32246 | R10 806,15 |
| 3 750 | R4,19791 | R15 742,16 |
| 6 250 | R4,05990 | R25 374,38 |
| 8 750 | R3,97917 | R34 817,74 |
| 12 500 | R3,90153 | R48 769,12 |
| 15 000 | R3,86475 | R57 971,25 |
| 30 000 | R3,74082 | R112 224,60 |
| 31 250 | R3,73425 | R116 695,31 |

