0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP224J035CRS

DigiKey Part Number
478-TAP224J035CRSCT-ND - Cut Tape (CT)
478-TAP224J035CRSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP224J035CRS
Description
CAP TANT 0.22UF 5% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
17Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 908
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R14,28000R14,28
10R8,97300R89,73
50R6,90640R345,32
100R6,27130R627,13
500R5,19748R2 598,74
1 000R4,86560R4 865,60
Tape & Box (TB)
QuantityUnit PriceExt Price
3 000R4,45558R13 366,74
6 000R4,25491R25 529,46
9 000R4,15440R37 389,60
15 000R4,04295R60 644,25
21 000R3,97782R83 534,22
30 000R3,91513R117 453,90
36 000R3,88544R139 875,84
Manufacturers Standard Package