TAP156K006SRW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R9,07769
Datasheet
15 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156K006SRW

DigiKey Part Number
478-TAP156K006SRWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP156K006SRW
Description
CAP TANT 15UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250R9,79955R12 249,44
Manufacturers Standard Package