10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K050CRW

DigiKey Part Number
478-TAP106K050CRWTR-ND - Tape & Reel (TR)
478-TAP106K050CRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106K050CRW
Description
CAP TANT 10UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
J
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 186
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R30,42000R30,42
10R20,36600R203,66
50R16,36380R818,19
100R15,12530R1 512,53
Tape & Reel (TR)
QuantityUnit PriceExt Price
750R12,63817R9 478,63
1 500R12,06012R18 090,18
2 250R11,77049R26 483,60
3 750R11,44953R42 935,74
5 250R11,26185R59 124,71
7 500R11,08130R83 109,75
9 000R10,99570R98 961,30
Manufacturers Standard Package