
TAP106K050CRW | |
|---|---|
DigiKey Part Number | 478-TAP106K050CRWTR-ND - Tape & Reel (TR) 478-TAP106K050CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106K050CRW |
Description | CAP TANT 10UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,42000 | R30,42 |
| 10 | R20,36600 | R203,66 |
| 50 | R16,36380 | R818,19 |
| 100 | R15,12530 | R1 512,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | R12,63817 | R9 478,63 |
| 1 500 | R12,06012 | R18 090,18 |
| 2 250 | R11,77049 | R26 483,60 |
| 3 750 | R11,44953 | R42 935,74 |
| 5 250 | R11,26185 | R59 124,71 |
| 7 500 | R11,08130 | R83 109,75 |
| 9 000 | R10,99570 | R98 961,30 |

