0.68 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR684K025RNJ

DigiKey Part Number
478-TAJR684K025RNJTR-ND - Tape & Reel (TR)
478-TAJR684K025RNJCT-ND - Cut Tape (CT)
478-TAJR684K025RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJR684K025RNJ
Description
CAP TANT 0.68UF 10% 25V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 13Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJR684K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
13Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 494
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,12000R15,12
10R11,49400R114,94
50R9,55140R477,57
100R8,22390R822,39
500R6,36670R3 183,35
1 000R5,48231R5 482,31
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R5,75806R14 395,15
5 000R5,50711R27 535,55
7 500R5,38138R40 360,35
12 500R5,24200R65 525,00
17 500R5,16052R90 309,10
25 000R5,08214R127 053,50
Manufacturers Standard Package