
TAJR684K025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR684K025RNJTR-ND - Tape & Reel (TR) 478-TAJR684K025RNJCT-ND - Cut Tape (CT) 478-TAJR684K025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR684K025RNJ |
Description | CAP TANT 0.68UF 10% 25V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR684K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 13Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,12000 | R15,12 |
| 10 | R11,49400 | R114,94 |
| 50 | R9,55140 | R477,57 |
| 100 | R8,22390 | R822,39 |
| 500 | R6,36670 | R3 183,35 |
| 1 000 | R5,48231 | R5 482,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R5,75806 | R14 395,15 |
| 5 000 | R5,50711 | R27 535,55 |
| 7 500 | R5,38138 | R40 360,35 |
| 12 500 | R5,24200 | R65 525,00 |
| 17 500 | R5,16052 | R90 309,10 |
| 25 000 | R5,08214 | R127 053,50 |

