
TAJC475K020RNJ | |
|---|---|
DigiKey Part Number | 478-5808-2-ND - Tape & Reel (TR) 478-5808-1-ND - Cut Tape (CT) 478-5808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475K020RNJ |
Description | CAP TANT 4.7UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,43000 | R11,43 |
| 10 | R7,09100 | R70,91 |
| 50 | R5,39400 | R269,70 |
| 100 | R4,86980 | R486,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R3,98758 | R1 993,79 |
| 1 000 | R3,71486 | R3 714,86 |
| 1 500 | R3,57835 | R5 367,52 |
| 2 500 | R3,42708 | R8 567,70 |
| 3 500 | R3,33867 | R11 685,34 |
| 5 000 | R3,25366 | R16 268,30 |

