
TAJC226K010RNJV | |
|---|---|
DigiKey Part Number | 478-TAJC226K010RNJVTR-ND - Tape & Reel (TR) 478-TAJC226K010RNJVCT-ND - Cut Tape (CT) 478-TAJC226K010RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226K010RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226K010RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,85000 | R22,85 |
| 10 | R14,90500 | R149,05 |
| 50 | R11,78640 | R589,32 |
| 100 | R10,82350 | R1 082,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R9,19548 | R4 597,74 |
| 1 000 | R8,69153 | R8 691,53 |
| 1 500 | R8,43908 | R12 658,62 |
| 2 500 | R8,15948 | R20 398,70 |
| 3 500 | R7,99597 | R27 985,90 |
| 5 000 | R7,83870 | R39 193,50 |

