
TAJB226K010TNJ | |
|---|---|
DigiKey Part Number | 478-11221-2-ND - Tape & Reel (TR) 478-11221-1-ND - Cut Tape (CT) 478-11221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB226K010TNJ |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 2.4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226K010TNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| 10 | R4,97400 | R49,74 |
| 50 | R3,70700 | R185,35 |
| 100 | R3,32050 | R332,05 |
| 500 | R2,66746 | R1 333,73 |
| 1 000 | R2,46582 | R2 465,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,30013 | R4 600,26 |
| 4 000 | R2,16377 | R8 655,08 |
| 6 000 | R2,09549 | R12 572,94 |
| 10 000 | R2,01982 | R20 198,20 |
| 14 000 | R1,97557 | R27 657,98 |
| 20 000 | R1,93302 | R38 660,40 |
| 24 000 | R1,91286 | R45 908,64 |
| 48 000 | R1,84495 | R88 557,60 |
| 50 000 | R1,84134 | R92 067,00 |

