TAJB107K002RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R9,09856
Datasheet

Similar


Vishay Sprague
In Stock: 1 880
Unit Price: R14,79000
Datasheet
100 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric), 1210 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB107K002RNJ

DigiKey Part Number
TAJB107K002RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB107K002RNJ
Description
CAP TANT 100UF 10% 2.5V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric), 1210 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB107K002RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R7,22236R14 444,72
Manufacturers Standard Package