47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA476M006RNJ

DigiKey Part Number
478-6231-2-ND - Tape & Reel (TR)
478-6231-1-ND - Cut Tape (CT)
478-6231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA476M006RNJ
Description
CAP TANT 47UF 20% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA476M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 506
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,40000R8,40
10R5,12500R51,25
50R3,83460R191,73
100R3,43810R343,81
500R2,76728R1 383,64
1 000R2,56009R2 560,09
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,38970R4 779,40
4 000R2,24943R8 997,72
6 000R2,17920R13 075,20
10 000R2,10137R21 013,70
14 000R2,05589R28 782,46
20 000R2,01212R40 242,40
Manufacturers Standard Package