TAJA336M010SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R7,06936
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R6,80442
Datasheet
33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA336M010SNJ

DigiKey Part Number
478-TAJA336M010SNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA336M010SNJ
Description
CAP TANT 33UF 20% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA336M010SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R1,85115R14 809,20
Manufacturers Standard Package