
TACR476K003RTA | |
|---|---|
DigiKey Part Number | 478-8776-2-ND - Tape & Reel (TR) 478-8776-1-ND - Cut Tape (CT) 478-8776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR476K003RTA |
Description | CAP TANT 47UF 10% 3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR476K003RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,51000 | R42,51 |
| 10 | R29,08800 | R290,88 |
| 50 | R23,77760 | R1 188,88 |
| 100 | R22,13760 | R2 213,76 |
| 500 | R19,36392 | R9 681,96 |
| 1 000 | R18,50524 | R18 505,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R17,59809 | R43 995,22 |
| 5 000 | R17,05092 | R85 254,60 |
| 7 500 | R16,77682 | R125 826,15 |

