47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACH476M003XTA

DigiKey Part Number
478-TACH476M003XTATR-ND - Tape & Reel (TR)
478-TACH476M003XTACT-ND - Cut Tape (CT)
478-TACH476M003XTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACH476M003XTA
Description
CAP TANT 47UF 20% 3V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACH476M003XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R36,30000R36,30
10R24,60100R246,01
50R19,94300R997,15
100R18,50620R1 850,62
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R16,07504R8 037,52
1 000R15,32256R15 322,56
1 500R14,94559R22 418,38
2 500R14,52780R36 319,50
3 500R14,28350R49 992,25
5 000R14,04845R70 242,25
6 000R13,93713R83 622,78
12 000R13,56192R162 743,04
Manufacturers Standard Package