33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACA336M010XTA

DigiKey Part Number
478-3118-2-ND - Tape & Reel (TR)
478-3118-1-ND - Cut Tape (CT)
478-3118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACA336M010XTA
Description
CAP TANT 33UF 20% 10V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACA336M010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R56,13000R56,13
10R39,22100R392,21
50R32,52240R1 626,12
100R30,45220R3 045,22
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R26,95092R13 475,46
1 000R25,86657R25 866,57
1 500R25,32329R37 984,93
2 500R24,72104R61 802,60
3 500R24,36883R85 290,90
5 000R24,03006R120 150,30
6 000R23,86958R143 217,48
Manufacturers Standard Package