
SR401A393JARTR1 | |
|---|---|
DigiKey Part Number | SR401A393JARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR401A393JARTR1 |
Description | CAP CER 0.039UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.460" (11.68mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R31,43802 | R62 876,04 |

