SR307C103MAR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R4,54005
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R4,78505
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R8,15372
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R6,55546
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,71795
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,41475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R8,22842
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R3,32198
Datasheet

Upgrade


KEMET
In Stock: 264
Unit Price: R23,86000
Datasheet

Upgrade


KEMET
In Stock: 11 889
Unit Price: R19,66000
Datasheet

Upgrade


TDK
In Stock: 1 464
Unit Price: R9,24000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R3,32198
Datasheet

Upgrade


Murata Electronics
In Stock: 808
Unit Price: R10,75000
Datasheet

Upgrade


Murata Electronics
In Stock: 26 136
Unit Price: R10,59000
Datasheet
10000 pF ±20% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR307C103MAR

DigiKey Part Number
SR307C103MAR-ND
Manufacturer
Manufacturer Product Number
SR307C103MAR
Description
CAP CER 10000PF 500V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
2 000R8,15372R16 307,44