SR215C473MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R3,49641
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,12269
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,12269
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,19925
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 563
Unit Price: R6,72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,54978
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R2,57093
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R2,68234
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R3,18750
Datasheet

Upgrade


KYOCERA AVX
In Stock: 505
Unit Price: R11,93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R2,08162
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 343
Unit Price: R6,72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 920
Unit Price: R8,07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R3,00414
Datasheet
0.047 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215C473MARTR1

DigiKey Part Number
SR215C473MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR215C473MARTR1
Description
CAP CER 0.047UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,43809R7 314,27
Manufacturers Standard Package