0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR215E104MARTR2

DigiKey Part Number
478-10736-2-ND - Tape & Reel (TR)
478-10736-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR215E104MARTR2
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
SR215E104MARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 983
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,58000R9,58
10R5,83100R58,31
50R4,39260R219,63
100R3,94890R394,89
500R3,20116R1 600,58
1 000R2,96977R2 969,77
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,89107R8 673,21
6 000R2,48601R14 916,06
9 000R2,42394R21 815,46
15 000R2,40419R36 062,85
21 000R2,39755R50 348,55
30 000R2,38241R71 472,30
Manufacturers Standard Package