56 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR212A560KARTR1

DigiKey Part Number
478-SR212A560KARTR1TR-ND - Tape & Reel (TR)
478-SR212A560KARTR1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR212A560KARTR1
Description
CAP CER 56PF 200V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 177
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,39000R7,39
10R5,27600R52,76
50R3,99260R199,63
100R3,47840R347,84
500R2,57638R1 288,19
1 000R2,18990R2 189,90
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,36612R7 098,36
6 000R2,23855R13 431,30
9 000R2,17466R19 571,94
15 000R2,10387R31 558,05
21 000R2,06248R43 312,08
30 000R2,02267R60 680,10
Manufacturers Standard Package