SR155C221KAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R1,76091
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,21286
Datasheet

Upgrade


KYOCERA AVX
In Stock: 472
Unit Price: R5,21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,62722
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 873
Unit Price: R4,20000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,70799
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,86473
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R1,22694
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,62722
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11 461
Unit Price: R3,36000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: R0,80651
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18 057
Unit Price: R4,20000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 16 808
Unit Price: R4,20000
Datasheet
220 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR155C221KAT

DigiKey Part Number
SR155C221KAT-ND
Manufacturer
Manufacturer Product Number
SR155C221KAT
Description
CAP CER 220PF 50V X7R RADIAL
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.