330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA1010331M025K

DigiKey Part Number
478-RPA1010331M025KCT-ND - Cut Tape (CT)
478-RPA1010331M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA1010331M025K
Description
CAP ALUM POLY 330UF 20% 25V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
192.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.85 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R25,88000R25,88
10R15,14000R151,40
50R12,88540R644,27
100R11,67710R1 167,71
Tape & Box (TB)
QuantityUnit PriceExt Price
600R11,27800R6 766,80
Manufacturers Standard Package