
RPF0609470M063K | |
|---|---|
DigiKey Part Number | 478-RPF0609470M063KCT-ND - Cut Tape (CT) 478-RPF0609470M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0609470M063K |
Description | CAP ALUM POLY 47UF 20% 63V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 33mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,30000 | R16,30 |
| 10 | R10,35100 | R103,51 |
| 50 | R7,83060 | R391,53 |
| 100 | R7,03580 | R703,58 |
| 500 | R5,66294 | R2 831,47 |
| 1 000 | R5,23025 | R5 230,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,87056 | R9 741,12 |
| 4 000 | R4,57182 | R18 287,28 |
| 6 000 | R4,42105 | R26 526,30 |
| 10 000 | R4,25306 | R42 530,60 |
| 14 000 | R4,15433 | R58 160,62 |
| 20 000 | R4,05897 | R81 179,40 |

