
RPA1010331M025K | |
|---|---|
DigiKey Part Number | 478-RPA1010331M025KCT-ND - Cut Tape (CT) 478-RPA1010331M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA1010331M025K |
Description | CAP ALUM POLY 330UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 192.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.85 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,88000 | R25,88 |
| 10 | R16,72000 | R167,20 |
| 50 | R12,88540 | R644,27 |
| 100 | R11,67710 | R1 167,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R9,32873 | R5 597,24 |
| 1 200 | R8,70812 | R10 449,74 |
| 1 800 | R8,39509 | R15 111,16 |
| 3 000 | R8,04609 | R24 138,27 |
| 4 200 | R7,84099 | R32 932,16 |
| 6 000 | R7,64285 | R45 857,10 |

