100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH0611101M025K

DigiKey Part Number
478-REH0611101M025KCT-ND - Cut Tape (CT)
478-REH0611101M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH0611101M025K
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
101.5 mA @ 120 Hz
Ripple Current @ High Frequency
145 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 696
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R4,37000R4,37
10R2,62100R26,21
50R1,90220R95,11
100R1,67030R167,03
500R1,26938R634,69
1 000R1,14250R1 142,50
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,09016R2 180,32
4 000R0,99854R3 994,16
6 000R0,95226R5 713,56
10 000R0,90063R9 006,30
14 000R0,87027R12 183,78
20 000R0,84094R16 818,80
Manufacturers Standard Package