
REA1020220M200K | |
|---|---|
DigiKey Part Number | 478-REA1020220M200KCT-ND - Cut Tape (CT) 478-REA1020220M200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1020220M200K |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 196 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,24000 | R9,24 |
| 10 | R5,78100 | R57,81 |
| 50 | R4,51360 | R225,68 |
| 100 | R3,81110 | R381,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R2,91942 | R1 751,65 |
| 1 200 | R2,67310 | R3 207,72 |
| 1 800 | R2,54861 | R4 587,50 |
| 3 000 | R2,40975 | R7 229,25 |
| 4 200 | R2,32807 | R9 777,89 |
| 6 000 | R2,24922 | R13 495,32 |

