
REA1013100M160K | |
|---|---|
DigiKey Part Number | 478-REA1013100M160KCT-ND - Cut Tape (CT) 478-REA1013100M160KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA1013100M160K |
Description | CAP ALUM 10UF 20% 160V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 105 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R4,03300 | R40,33 |
| 50 | R2,95760 | R147,88 |
| 100 | R2,61300 | R261,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R1,96858 | R1 181,15 |
| 1 200 | R1,79999 | R2 159,99 |
| 1 800 | R1,53990 | R2 771,82 |
| 3 000 | R1,48273 | R4 448,19 |

