
REA0611220M050K | |
|---|---|
DigiKey Part Number | 478-REA0611220M050KCT-ND - Cut Tape (CT) 478-REA0611220M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA0611220M050K |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 136 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,58800 | R25,88 |
| 50 | R1,87540 | R93,77 |
| 100 | R1,64680 | R164,68 |
| 500 | R1,25056 | R625,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R1,13349 | R1 700,24 |
| 3 000 | R1,03451 | R3 103,53 |
| 4 500 | R0,98456 | R4 430,52 |
| 7 500 | R0,92884 | R6 966,30 |
| 10 500 | R0,89605 | R9 408,52 |
| 15 000 | R0,86438 | R12 965,70 |

