22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA0511220M025K

DigiKey Part Number
478-REA0511220M025KCT-ND - Cut Tape (CT)
478-REA0511220M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA0511220M025K
Description
CAP ALUM 22UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
96 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 013
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,36000R3,36
10R2,01600R20,16
50R1,45520R72,76
100R1,27370R127,37
500R0,95782R478,91
1 000R0,85801R858,01
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R0,77475R1 549,50
4 000R0,70539R2 821,56
6 000R0,67037R4 022,22
10 000R0,63131R6 313,10
14 000R0,60832R8 516,48
20 000R0,58611R11 722,20
Manufacturers Standard Package