RF ANTENNA 802.11a/b/g/n/ac, IoT, LoRa, LTE, M2M, Sigfox, Wi-Fi, Zigbee™ Flat Patch SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005392F0-SM42L0400

DigiKey Part Number
478-1005392F0-SM42L0400-ND
Manufacturer
Manufacturer Product Number
1005392F0-SM42L0400
Description
DUAL-FEED 5G/4G & WI-FI DUAL BAN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n/ac, IoT, LoRa, LTE, M2M, Sigfox, Wi-Fi, Zigbee™ Flat Patch SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.8GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.375GHz
Frequency Range
617MHz ~ 960MHz, 1.4GHz, 2.2GHz, 2.3GHz, 2.69ghz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 5GHz, 4.9GHz ~ 5.85GHz
Antenna Type
Flat Patch
Number of Bands
6
VSWR
2.2, 2.5
Return Loss
-
Gain
3.1dBi, 2.7dBi, 2.2dBi, 2.2dBi, 2.3dBi, 1.3dBi
Features
Cable - 600mm
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.008" (0.20mm)
Applications
802.11a/b/g/n/ac, IoT, LoRa, LTE, M2M, Sigfox, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R127,04000R127,04
10R98,01800R980,18
25R90,78200R2 269,55
100R82,81520R8 281,52
480R76,85310R36 889,49
960R74,94794R71 950,02
1 440R73,99361R106 550,80
Manufacturers Standard Package