MR045A102KAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R116,09211
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R106,42376
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R31,26132
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R29,82492
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R116,09211
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R31,26132
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: R24,31472
Datasheet
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR045A102KAA

DigiKey Part Number
MR045A102KAA-ND
Manufacturer
Manufacturer Product Number
MR045A102KAA
Description
CAP CER 1000PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1 000R29,82492R29 824,92
Manufacturers Standard Package