M39014/01-1307 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R32,76723
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R32,76723
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R27,74737
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R32,76723
Datasheet
270 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1307

DigiKey Part Number
478-M39014/01-1307-ND
Manufacturer
Manufacturer Product Number
M39014/01-1307
Description
CAP CER AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 300
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
300R32,76723R9 830,17