0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD05YC104KAB2A

DigiKey Part Number
478-12929-2-ND - Tape & Reel (TR)
478-12929-1-ND - Cut Tape (CT)
478-12929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD05YC104KAB2A
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD05YC104KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 692
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,75000R9,75
10R5,98200R59,82
50R4,51020R225,51
100R4,05650R405,65
500R3,29156R1 645,78
1 000R3,05547R3 055,47
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,70137R10 805,48
8 000R2,56977R20 558,16
12 000R2,50385R30 046,20
20 000R2,43077R48 615,40
28 000R2,38805R66 865,40
40 000R2,34695R93 878,00
48 000R2,32747R111 718,56
Manufacturers Standard Package