


LCCI0402J18NGTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0402J18NGTARTR-ND - Tape & Reel (TR) 478-LCCI0402J18NGTARCT-ND - Cut Tape (CT) 478-LCCI0402J18NGTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0402J18NGTAR |
Description | FIXED IND 18NH 300MA 650 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,26900 | R2,69 |
| 100 | R0,22350 | R22,35 |
| 1 000 | R0,18434 | R184,34 |
| 5 000 | R0,16081 | R804,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,15161 | R1 516,10 |
| 20 000 | R0,14293 | R2 858,60 |
| 30 000 | R0,13809 | R4 142,70 |
| 50 000 | R0,13223 | R6 611,50 |
| 70 000 | R0,12851 | R8 995,70 |
| 100 000 | R0,12468 | R12 468,00 |

