
W2A41C102KAT2A | |
|---|---|
DigiKey Part Number | 478-W2A41C102KAT2ATR-ND - Tape & Reel (TR) 478-W2A41C102KAT2ACT-ND - Cut Tape (CT) 478-W2A41C102KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A41C102KAT2A |
Description | CAP ARRAY 1000PF 100V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 100 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R6,73800 | R67,38 |
| 50 | R5,11520 | R255,76 |
| 100 | R4,61270 | R461,27 |
| 500 | R3,76712 | R1 883,56 |
| 1 000 | R3,50582 | R3 505,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,11391 | R12 455,64 |
| 8 000 | R2,96824 | R23 745,92 |
| 12 000 | R2,89529 | R34 743,48 |
| 20 000 | R2,81442 | R56 288,40 |
| 28 000 | R2,76713 | R77 479,64 |
| 40 000 | R2,72164 | R108 865,60 |

