
KGQ15ACG1H2R7CT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H2R7CTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H2R7CT-ND - Cut Tape (CT) 478-KGQ15ACG1H2R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H2R7CT |
Description | CAP CER 2.7PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H2R7CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,43700 | R24,37 |
| 50 | R1,75440 | R87,72 |
| 100 | R1,54600 | R154,60 |
| 500 | R1,19476 | R597,38 |
| 1 000 | R1,08621 | R1 086,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,92380 | R3 695,20 |
| 8 000 | R0,86352 | R6 908,16 |
| 12 000 | R0,83334 | R10 000,08 |
| 20 000 | R0,79989 | R15 997,80 |
| 28 000 | R0,78034 | R21 849,52 |
| 40 000 | R0,76153 | R30 461,20 |

