
KGQ05FCG1H9R1BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H9R1BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H9R1BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H9R1BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H9R1BH |
Description | CAP CER 9.1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H9R1BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,08400 | R20,84 |
| 50 | R1,48220 | R74,11 |
| 100 | R1,30230 | R130,23 |
| 500 | R0,99614 | R498,07 |
| 1 000 | R0,90237 | R902,37 |
| 2 500 | R0,80323 | R2 008,08 |
| 5 000 | R0,74361 | R3 718,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,69458 | R6 945,80 |
| 20 000 | R0,65422 | R13 084,40 |
| 30 000 | R0,63401 | R19 020,30 |
| 50 000 | R0,61161 | R30 580,50 |
| 70 000 | R0,59852 | R41 896,40 |
| 100 000 | R0,58593 | R58 593,00 |

