
KGM32HCG1H123JU | |
|---|---|
DigiKey Part Number | 478-KGM32HCG1H123JUTR-ND - Tape & Reel (TR) 478-KGM32HCG1H123JUCT-ND - Cut Tape (CT) 478-KGM32HCG1H123JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32HCG1H123JU |
Description | CAP CER 0.012UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32HCG1H123JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,45000 | R14,45 |
| 10 | R11,02300 | R110,23 |
| 50 | R9,16500 | R458,25 |
| 100 | R7,89120 | R789,12 |
| 500 | R6,10994 | R3 054,97 |
| 1 000 | R5,26133 | R5 261,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,63539 | R11 270,78 |
| 4 000 | R5,37518 | R21 500,72 |
| 6 000 | R5,24487 | R31 469,22 |
| 10 000 | R5,10042 | R51 004,20 |
| 14 000 | R5,01592 | R70 222,88 |
| 20 000 | R4,93466 | R98 693,20 |

