
KGM32ECG2A472KU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2A472KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2A472KUCT-ND - Cut Tape (CT) 478-KGM32ECG2A472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2A472KU |
Description | CAP CER 4700PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2A472KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,91000 | R8,91 |
| 10 | R5,44400 | R54,44 |
| 50 | R4,08340 | R204,17 |
| 100 | R3,66500 | R366,50 |
| 500 | R2,95986 | R1 479,93 |
| 1 000 | R2,74191 | R2 741,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,45048 | R13 351,44 |
| 6 000 | R4,24998 | R25 499,88 |
| 9 000 | R4,14956 | R37 346,04 |
| 15 000 | R4,03820 | R60 573,00 |
| 21 000 | R3,97313 | R83 435,73 |
| 30 000 | R3,91049 | R117 314,70 |

