
KGM32ECG1H681JU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H681JUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H681JUCT-ND - Cut Tape (CT) 478-KGM32ECG1H681JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H681JU |
Description | CAP CER 680PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H681JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,44500 | R34,45 |
| 50 | R2,52740 | R126,37 |
| 100 | R2,24330 | R224,33 |
| 500 | R1,76710 | R883,55 |
| 1 000 | R1,62007 | R1 620,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,49917 | R2 998,34 |
| 4 000 | R1,39973 | R5 598,92 |
| 6 000 | R1,34995 | R8 099,70 |
| 10 000 | R1,29477 | R12 947,70 |
| 14 000 | R1,26251 | R17 675,14 |
| 20 000 | R1,23148 | R24 629,60 |

