
KGM32ECG1H472KU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H472KUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H472KUCT-ND - Cut Tape (CT) 478-KGM32ECG1H472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H472KU |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H472KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R8,55300 | R85,53 |
| 50 | R6,57040 | R328,52 |
| 100 | R5,95870 | R595,87 |
| 500 | R4,92694 | R2 463,47 |
| 1 000 | R4,60782 | R4 607,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,21372 | R12 641,16 |
| 6 000 | R4,02086 | R24 125,16 |
| 9 000 | R3,92424 | R35 318,16 |
| 15 000 | R3,81715 | R57 257,25 |
| 21 000 | R3,75453 | R78 845,13 |
| 30 000 | R3,69429 | R110 828,70 |

