
KGM31ZV51H224ZT | |
|---|---|
DigiKey Part Number | 478-KGM31ZV51H224ZTTR-ND - Tape & Reel (TR) 478-KGM31ZV51H224ZTCT-ND - Cut Tape (CT) 478-KGM31ZV51H224ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ZV51H224ZT |
Description | CAP CER 0.22UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.76mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,56200 | R35,62 |
| 50 | R2,61480 | R130,74 |
| 100 | R2,32230 | R232,23 |
| 500 | R1,83230 | R916,15 |
| 1 000 | R1,68124 | R1 681,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,45456 | R5 818,24 |
| 8 000 | R1,37037 | R10 962,96 |
| 12 000 | R1,32822 | R15 938,64 |
| 20 000 | R1,28150 | R25 630,00 |
| 28 000 | R1,25419 | R35 117,32 |
| 40 000 | R1,22792 | R49 116,80 |

