
KGM31DCG3D150JU | |
|---|---|
DigiKey Part Number | 478-KGM31DCG3D150JUTR-ND - Tape & Reel (TR) 478-KGM31DCG3D150JUCT-ND - Cut Tape (CT) 478-KGM31DCG3D150JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DCG3D150JU |
Description | CAP CER 15PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R9,84700 | R98,47 |
| 50 | R7,62560 | R381,28 |
| 100 | R6,93670 | R693,67 |
| 500 | R5,77654 | R2 888,27 |
| 1 000 | R5,41761 | R5 417,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R4,87925 | R19 517,00 |
| 8 000 | R4,67910 | R37 432,80 |
| 12 000 | R4,57882 | R54 945,84 |
| 20 000 | R4,46766 | R89 353,20 |
| 28 000 | R4,40269 | R123 275,32 |

