KGM31BR72A152MT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 18 822
Unit Price: R12,27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 475
Unit Price: R5,71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,90607
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10
Unit Price: R4,54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,67813
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 893
Unit Price: R13,61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R3,52241
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,49005
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,12880
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: R4,79855
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: R1,18120
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: R1,26118
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: R1,12961
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: R15,06519
Datasheet
1500 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR72A152MT

DigiKey Part Number
478-KGM31BR72A152MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR72A152MT
Description
CAP CER 1500PF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR72A152MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,93649R3 745,96
Manufacturers Standard Package