KGM31BR71E331KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,43107
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R1,51765
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 717
Unit Price: R13,61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,37438
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 058
Unit Price: R13,61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R4,00830
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 185
Unit Price: R4,54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4 000
Unit Price: R4,20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 375
Unit Price: R4,37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 271
Unit Price: R12,27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: R3,71579
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: R4,79855
Datasheet
330 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71E331KT

DigiKey Part Number
478-KGM31BR71E331KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71E331KT
Description
CAP CER 330PF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71E331KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,97984R3 919,36
Manufacturers Standard Package