
KGM15BR51C684KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C684KTTR-ND - Tape & Reel (TR) 478-KGM15BR51C684KTCT-ND - Cut Tape (CT) 478-KGM15BR51C684KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51C684KT |
Description | CAP CER 0.68UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51C684KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R5,74700 | R57,47 |
| 50 | R4,31860 | R215,93 |
| 100 | R3,88000 | R388,00 |
| 500 | R3,14134 | R1 570,67 |
| 1 000 | R2,91348 | R2 913,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,80236 | R11 209,44 |
| 8 000 | R2,66724 | R21 337,92 |
| 12 000 | R2,59958 | R31 194,96 |
| 20 000 | R2,52456 | R50 491,20 |
| 28 000 | R2,48070 | R69 459,60 |
| 40 000 | R2,43850 | R97 540,00 |

