
KGM05ACG1H820KH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H820KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H820KHCT-ND - Cut Tape (CT) 478-KGM05ACG1H820KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H820KH |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H820KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,06000 | R7,06 |
| 10 | R4,21800 | R42,18 |
| 50 | R3,11540 | R155,77 |
| 100 | R2,78110 | R278,11 |
| 500 | R2,21376 | R1 106,88 |
| 1 000 | R2,03900 | R2 039,00 |
| 2 500 | R1,85456 | R4 636,40 |
| 5 000 | R1,74345 | R8 717,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,65200 | R16 520,00 |
| 20 000 | R1,57672 | R31 534,40 |
| 30 000 | R1,53901 | R46 170,30 |
| 50 000 | R1,49721 | R74 860,50 |
| 70 000 | R1,47278 | R103 094,60 |
| 100 000 | R1,44926 | R144 926,00 |

