390 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A391JT

DigiKey Part Number
478-KGM31BCG2A391JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A391JTCT-ND - Cut Tape (CT)
478-KGM31BCG2A391JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A391JT
Description
CAP CER 390PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A391JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,37000R4,37
10R2,57100R25,71
50R1,85180R92,59
100R1,63170R163,17
500R1,26400R632,00
1 000R1,15074R1 150,74
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,98098R3 923,92
8 000R0,91792R7 343,36
12 000R0,88637R10 636,44
20 000R0,85140R17 028,00
28 000R0,83096R23 266,88
40 000R0,81130R32 452,00
Manufacturers Standard Package