
KGM31BCG1H470JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H470JMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H470JMCT-ND - Cut Tape (CT) 478-KGM31BCG1H470JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H470JM |
Description | CAP CER 47PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H470JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,78900 | R27,89 |
| 50 | R2,01640 | R100,82 |
| 100 | R1,78290 | R178,29 |
| 500 | R1,38734 | R693,67 |
| 1 000 | R1,26551 | R1 265,51 |
| 2 500 | R1,13702 | R2 842,55 |
| 5 000 | R1,05963 | R5 298,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,96407 | R14 461,05 |
| 30 000 | R0,91730 | R27 519,00 |
| 45 000 | R0,89387 | R40 224,15 |
| 75 000 | R0,86790 | R65 092,50 |
| 105 000 | R0,85271 | R89 534,55 |
| 150 000 | R0,83811 | R125 716,50 |

